
EM7430_1104643 | |
|---|---|
DigiKey Part Number | 1645-EM7430_1104643-ND |
Manufacturer | |
Manufacturer Product Number | EM7430_1104643 |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-6, BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, UMTS Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Protocol |
Mfr | Data Rate 300Mbps |
Series | Serial Interfaces USB |
Packaging Box | Antenna Type Antenna Not Included |
Part Status Obsolete | Mounting Type Card Edge |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, Navigation | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM7421 Q-M2M-1104681 | Sierra Wireless AirLink | 401 | 1719-EM7421Q-M2M-1104681-ND | 89,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,15000 € | 172,15 € |
| 10 | 152,17500 € | 1.521,75 € |
| 25 | 145,27360 € | 3.631,84 € |
| Unit Price without VAT: | 172,15000 € |
|---|---|
| Unit Price with VAT: | 204,85850 € |

