
BC188 | |
|---|---|
DigiKey Part Number | 1495-1006-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC188 |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 26dBm |
Mfr | Sensitivity -15dBm |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Trace |
Part Status Active | Utilized IC / Part BC188 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 62-SMD Module |
Data Rate 72.2Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,32131 € | 16.321,31 € |
| Unit Price without VAT: | 16,32131 € |
|---|---|
| Unit Price with VAT: | 19,42236 € |


