Similar

BC127-DEVKIT001 | |
|---|---|
DigiKey Part Number | 1495-1001-ND |
Manufacturer | |
Manufacturer Product Number | BC127-DEVKIT001 |
Description | DEVELOPMENT KIT FOR BC127 |
Customer Reference | |
Detailed Description | BC127 BC - AirPrime® Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Sierra Wireless | Contents Board(s) |
Series | Utilized IC / Part BC127 |
Packaging Bulk | RF Type Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC127-DISKIT001_6001098 | Sierra Wireless | 243 | 1495-1002-ND | 73,82000 € | Similar |


