HL6528RD-2.8V_1102611
cms-photo-disclaimer
HL6528RD-2.8V_1102611
HL6528RD-2.8V_1102611 Bottom

1103479

cms-digikey-product-number
1645-1000-2-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
1103479
cms-description
RF TXRX MODULE CELL SMD
cms-customer-reference
cms-detailed-description
Cellular GLONASS, GPRS, GPS, GSM, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Surface Mount
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
1Mbps
Power - Output
-
Sensitivity
-165dBm
Serial Interfaces
I2C, UART, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.7V ~ 2.95V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.