WP7607, Sierra Wireless SIM Card AirPrime® Cellular Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WP7607, Sierra Wireless SIM Card AirPrime® Cellular Transceiver Evaluation Board
IoT open source hardware platform, mangOH™ Red

MANGOHRED_WP7607

DigiKey Part Number
1788-1016-ND
Manufacturer
Manufacturer Product Number
MANGOHRED_WP7607
Description
EVAL BOARD MANGOH RED WP7607
Customer Reference
Detailed Description
WP7607, Sierra Wireless SIM Card AirPrime® Cellular Transceiver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless by Talon
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Cellular
Frequency
-
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
WP7607, Sierra Wireless SIM Card
Note
-
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1119,62000 €119,62 €
Manufacturers Standard Package
Unit Price without VAT:119,62000 €
Unit Price with VAT:142,34780 €