


MANGOHRED_WP7603-4 | |
|---|---|
DigiKey Part Number | 1788-1015-ND |
Manufacturer | |
Manufacturer Product Number | MANGOHRED_WP7603-4 |
Description | EVAL BOARD MANGOH RED WP7603-4 |
Customer Reference | |
Detailed Description | WP7603-4, Sierra Wireless SIM Card AirPrime® Cellular Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless by Talon | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | WP7603-4, Sierra Wireless SIM Card | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,05000 € | 120,05 € |
| Unit Price without VAT: | 120,05000 € |
|---|---|
| Unit Price with VAT: | 142,85950 € |













