
EM7511_1104268 | |
|---|---|
DigiKey Part Number | 1719-EM7511_1104268-ND |
Manufacturer | |
Manufacturer Product Number | EM7511_1104268 |
Description | RF TXRX MOD CELLULAR CARD EDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-12 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+ Transceiver Module Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 600Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,22000 € | 159,22 € |
| 10 | 142,01400 € | 1.420,14 € |
| Unit Price without VAT: | 159,22000 € |
|---|---|
| Unit Price with VAT: | 189,47180 € |















