1104578
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1104578
1104578

1104578

DigiKey Part Number
1719-1104578TR-ND - Tape & Reel (TR)
1719-1104578CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1104578
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cellular, Navigation LTE, GNSS Transceiver Module Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
375kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
86-BFLGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
126,65000 €26,65 €
1023,28700 €232,87 €
2522,11920 €552,98 €
10020,51950 €2.051,95 €
25019,56288 €4.890,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00018,01552 €18.015,52 €
Manufacturers Standard Package
Unit Price without VAT:26,65000 €
Unit Price with VAT:31,71350 €