
1104335 | |
|---|---|
DigiKey Part Number | 1719-1104335-ND |
Manufacturer | |
Manufacturer Product Number | 1104335 |
Description | SIERRA WIRELESS AIRLINK RV55 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Router 700MHz, 850MHz, 1.7GHz, 1.9GHz 802.11 a/b/g/n/ac 10/100/1000 Base-T Ethernet, RS 232, USB 2.0 150Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/n/ac | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | 10/100/1000 Base-T Ethernet, RS 232, USB 2.0 | |
Sensitivity | -162dBm | |
Power - Output | 16dBm | |
Data Rate (Max) | 150Mbps | |
Features | IP64 | |
Voltage - Supply | 7V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 546,56750 € | 10.931,35 € |
| Unit Price without VAT: | 546,56750 € |
|---|---|
| Unit Price with VAT: | 650,41533 € |


