VG.ECI6340BK1.EC75.2.33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VG.ECI6340BK1.EC75.2.33
Basics of Brushless DC Motors - Another Teaching Moment

VG.ECI6340BK1.EC75.2.33

DigiKey Part Number
3473-VG.ECI6340BK1.EC75.2.33-ND
Manufacturer
Manufacturer Product Number
VG.ECI6340BK1.EC75.2.33
Description
GEARMOTOR 120 RPM 24V
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Gearmotor 120 RPM 24VDC
Datasheet
 Datasheet
EDA/CAD Models
VG.ECI6340BK1.EC75.2.33 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
120 RPM
Torque - Rated (oz-in / mNm)
3160 / 22311
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 2.480" Dia (63.00mm)
Diameter - Shaft
0.591" (15.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.047" (52.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
33.3
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1549,42000 €549,42 €
Manufacturers Standard Package
Unit Price without VAT:549,42000 €
Unit Price with VAT:653,80980 €