
SMFFS1 | |
|---|---|
DigiKey Part Number | 3473-SMFFS1-ND |
Manufacturer | |
Manufacturer Product Number | SMFFS1 |
Description | STARTER,MANUAL,TOGGLE SW,1-UNIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,33000 € | 149,33 € |
| Unit Price without VAT: | 149,33000 € |
|---|---|
| Unit Price with VAT: | 177,70270 € |

