
SMFFG6P | |
|---|---|
DigiKey Part Number | 3473-SMFFG6P-ND |
Manufacturer | |
Manufacturer Product Number | SMFFG6P |
Description | STARTER,MANUAL,TOGGLE SW W/P.LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter AC DC Rotary DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | - | |
Actuator Type | Rotary | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,67000 € | 279,67 € |
| Unit Price without VAT: | 279,67000 € |
|---|---|
| Unit Price with VAT: | 332,80730 € |

