
MTG2000I | |
|---|---|
DigiKey Part Number | 3473-MTG2000I-ND |
Manufacturer | |
Manufacturer Product Number | MTG2000I |
Description | PWR XFMR 2000VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2000VA Power Transformer 380V, 400V, 415V Primary 120V, 110V Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 380V, 400V, 415V | |
Voltage - Secondary (Full Load) | 120V, 110V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 2000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,99000 € | 953,99 € |
| Unit Price without VAT: | 953,99000 € |
|---|---|
| Unit Price with VAT: | 1.135,24810 € |

