
MTG1500E | |
|---|---|
DigiKey Part Number | 3473-MTG1500E-ND |
Manufacturer | |
Manufacturer Product Number | MTG1500E |
Description | PWR XFMR 1500VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500VA Power Transformer 550V, 575V, 600V Primary 115V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Secondary (Full Load) 115V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 1500VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 550V, 575V, 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,93000 € | 824,93 € |
| Unit Price without VAT: | 824,93000 € |
|---|---|
| Unit Price with VAT: | 981,66670 € |

