
MTG0500Y | |
|---|---|
DigiKey Part Number | 3473-MTG0500Y-ND |
Manufacturer | |
Manufacturer Product Number | MTG0500Y |
Description | PWR XFMR 500VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500VA Power Transformer 347V Primary 24V Secondary Chassis Mount |
Category | Voltage - Secondary (Full Load) 24V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 500VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 347V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,98000 € | 521,98 € |
| Unit Price without VAT: | 521,98000 € |
|---|---|
| Unit Price with VAT: | 621,15620 € |

