500VA Power Transformer 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V, 25V, 24V, 23V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG0500J

DigiKey Part Number
3473-MTG0500J-ND
Manufacturer
Manufacturer Product Number
MTG0500J
Description
PWR XFMR 500VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500VA Power Transformer 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V, 25V, 24V, 23V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Center Tap
No
Manufacturer
Siemens
Power - Max
500VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Terminal Block
Voltage - Primary
200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V
Size / Dimension
169.16mm L x 133.35mm W
Voltage - Secondary (Full Load)
120V, 115V, 110V, 25V, 24V, 23V
Height - Seated (Max)
136.91mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1561,25000 €561,25 €
Manufacturers Standard Package
Unit Price without VAT:561,25000 €
Unit Price with VAT:667,88750 €