
Category | Voltage - Secondary (Full Load) 120V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 200VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 347V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,27000 € | 316,27 € |
| Unit Price without VAT: | 316,27000 € |
|---|---|
| Unit Price with VAT: | 376,36130 € |

