
MTG0100X | |
|---|---|
DigiKey Part Number | 3473-MTG0100X-ND |
Manufacturer | |
Manufacturer Product Number | MTG0100X |
Description | PWR XFMR 100VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100VA Power Transformer 347V Primary 120V Secondary Chassis Mount |
Category | Voltage - Secondary (Full Load) 120V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 100VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 347V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,27000 € | 222,27 € |
| Unit Price without VAT: | 222,27000 € |
|---|---|
| Unit Price with VAT: | 264,50130 € |

