
MTG0075A | |
|---|---|
DigiKey Part Number | 3473-MTG0075A-ND |
Manufacturer | |
Manufacturer Product Number | MTG0075A |
Description | PWR XFMR 75VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75VA Power Transformer 240V, 480V Primary 120V, 115V, 110V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Secondary (Full Load) 120V, 115V, 110V |
Manufacturer Siemens | Center Tap No |
Packaging Box | Power - Max 75VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 240V, 480V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,19000 € | 175,19 € |
| Unit Price without VAT: | 175,19000 € |
|---|---|
| Unit Price with VAT: | 208,47610 € |

