
MTES002 | |
|---|---|
DigiKey Part Number | 3473-MTES002-ND |
Manufacturer | |
Manufacturer Product Number | MTES002 |
Description | PWR XFMR 100VA CHAS MT |
Customer Reference | |
Detailed Description | 100VA Power Transformer 480V Primary 220V Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Primary | 480V | |
Voltage - Secondary (Full Load) | 220V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |

