
MT5000I | |
|---|---|
DigiKey Part Number | 3473-MT5000I-ND |
Manufacturer | |
Manufacturer Product Number | MT5000I |
Description | PWR XFMR 5000VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5000VA Power Transformer 380V, 400V, 415V Primary 220V, 110V Secondary Chassis Mount |
Category | Voltage - Secondary (Full Load) 220V, 110V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 5000VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 380V, 400V, 415V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.605,75000 € | 1.605,75 € |
| Unit Price without VAT: | 1.605,75000 € |
|---|---|
| Unit Price with VAT: | 1.910,84250 € |

