
MT3000I | |
|---|---|
DigiKey Part Number | 3473-MT3000I-ND |
Manufacturer | |
Manufacturer Product Number | MT3000I |
Description | PWR XFMR 3000VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3000VA Power Transformer 380V, 400V, 415V Primary 220V, 110V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 380V, 400V, 415V | |
Voltage - Secondary (Full Load) | 220V, 110V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 3000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 179.58mm L x 228.60mm W | |
Height - Seated (Max) | 220.22mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.359,40000 € | 1.359,40 € |
| Unit Price without VAT: | 1.359,40000 € |
|---|---|
| Unit Price with VAT: | 1.617,68600 € |

