
MT3000F | |
|---|---|
DigiKey Part Number | 3473-MT3000F-ND |
Manufacturer | |
Manufacturer Product Number | MT3000F |
Description | PWR XFMR 3000VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3000VA Power Transformer 208V, 277V Primary 120V Secondary Chassis Mount |
Category | Voltage - Secondary (Full Load) 120V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 3000VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 208V, 277V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.067,95000 € | 1.067,95 € |
| Unit Price without VAT: | 1.067,95000 € |
|---|---|
| Unit Price with VAT: | 1.270,86050 € |

