
MT2000G | |
|---|---|
DigiKey Part Number | 3473-MT2000G-ND |
Manufacturer | |
Manufacturer Product Number | MT2000G |
Description | PWR XFMR 2000VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2000VA Power Transformer 208V, 230V, 460V Primary 115V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 208V, 230V, 460V | |
Voltage - Secondary (Full Load) | 115V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 2000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 193.29mm L x 177.80mm W | |
Height - Seated (Max) | 168.15mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.107,29000 € | 1.107,29 € |
| Unit Price without VAT: | 1.107,29000 € |
|---|---|
| Unit Price with VAT: | 1.317,67510 € |

