
MT2000E | |
|---|---|
DigiKey Part Number | 3473-MT2000E-ND |
Manufacturer | |
Manufacturer Product Number | MT2000E |
Description | PWR XFMR 2000VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2000VA Power Transformer 550V, 575V, 600V Primary 115V Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 550V, 575V, 600V | |
Voltage - Secondary (Full Load) | 115V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 2000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,78000 € | 709,78 € |
| Unit Price without VAT: | 709,78000 € |
|---|---|
| Unit Price with VAT: | 844,63820 € |

