
MT1500R | |
|---|---|
DigiKey Part Number | 3473-MT1500R-ND |
Manufacturer | |
Manufacturer Product Number | MT1500R |
Description | PWR XFMR 1500VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500VA Power Transformer 208V, 230V, 460V, 575V Primary 120V Secondary Chassis Mount |
Category | Voltage - Secondary (Full Load) 120V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 1500VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 208V, 230V, 460V, 575V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,58000 € | 983,58 € |
| Unit Price without VAT: | 983,58000 € |
|---|---|
| Unit Price with VAT: | 1.170,46020 € |

