
MT1000U | |
|---|---|
DigiKey Part Number | 3473-MT1000U-ND |
Manufacturer | |
Manufacturer Product Number | MT1000U |
Description | PWR XFMR 1000VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000VA Power Transformer 200V, 230V, 400V, 460V Primary 230V, 115V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Secondary (Full Load) 230V, 115V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 1000VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 200V, 230V, 400V, 460V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,43000 € | 521,43 € |
| Unit Price without VAT: | 521,43000 € |
|---|---|
| Unit Price with VAT: | 620,50170 € |

