
MT1000S | |
|---|---|
DigiKey Part Number | 3473-MT1000S-ND |
Manufacturer | |
Manufacturer Product Number | MT1000S |
Description | PWR XFMR 1000VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000VA Power Transformer 600V Primary 240V, 120V Secondary Chassis Mount |
Category | Voltage - Secondary (Full Load) 240V, 120V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 1000VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,43000 € | 521,43 € |
| Unit Price without VAT: | 521,43000 € |
|---|---|
| Unit Price with VAT: | 620,50170 € |

