
MT1000N | |
|---|---|
DigiKey Part Number | 3473-MT1000N-ND |
Manufacturer | |
Manufacturer Product Number | MT1000N |
Description | PWR XFMR 1000VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1000VA Power Transformer 240V, 347V, 380V Primary 240V, 120V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Secondary (Full Load) 240V, 120V |
Manufacturer Siemens | Center Tap No |
Packaging Box | Power - Max 1000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 240V, 347V, 380V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,72000 € | 750,72 € |
| Unit Price without VAT: | 750,72000 € |
|---|---|
| Unit Price with VAT: | 893,35680 € |

