
MT0500L | |
|---|---|
DigiKey Part Number | 3473-MT0500L-ND |
Manufacturer | |
Manufacturer Product Number | MT0500L |
Description | PWR XFMR 500VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500VA Power Transformer 208V, 220V, 230V, 240V, 380V, 400V, 416V, 440V, 460V, 480V, 500V, 550V, 575V, 600V Primary 130V, 125V, 120V, 120V, 115V, 110V, 100V, 99V, 95V, 91V, 85V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 208V, 220V, 230V, 240V, 380V, 400V, 416V, 440V, 460V, 480V, 500V, 550V, 575V, 600V | |
Voltage - Secondary (Full Load) | 130V, 125V, 120V, 120V, 115V, 110V, 100V, 99V, 95V, 91V, 85V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 169.42mm L x 133.35mm W | |
Height - Seated (Max) | 136.91mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,43000 € | 455,43 € |
| Unit Price without VAT: | 455,43000 € |
|---|---|
| Unit Price with VAT: | 541,96170 € |

