
MT0500J | |
|---|---|
DigiKey Part Number | 3473-MT0500J-ND |
Manufacturer | |
Manufacturer Product Number | MT0500J |
Description | PWR XFMR 500VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500VA Power Transformer 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V, 25V, 24V, 23V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Center Tap No |
Manufacturer Siemens | Power - Max 500VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V | Size / Dimension 169.42mm L x 133.35mm W |
Voltage - Secondary (Full Load) 120V, 115V, 110V, 25V, 24V, 23V | Height - Seated (Max) 144.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,18000 € | 443,18 € |
| Unit Price without VAT: | 443,18000 € |
|---|---|
| Unit Price with VAT: | 527,38420 € |


