
MT0350LP | |
|---|---|
DigiKey Part Number | 3473-MT0350LP-ND |
Manufacturer | |
Manufacturer Product Number | MT0350LP |
Description | PWR XFMR 350VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350VA Power Transformer 208V, 220V, 230V, 240V, 380V, 400V, 416V, 440V, 460V, 480V, 500V, 550V, 575V, 600V Primary 130V, 125V, 120V, 115V, 110V, 100V, 99V, 95V, 91V, 85V Secondary Chassis Mount |
Category | Voltage - Secondary (Full Load) 130V, 125V, 120V, 115V, 110V, 100V, 99V, 95V, 91V, 85V |
Manufacturer Siemens | Center Tap No |
Packaging Box | Power - Max 350VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 208V, 220V, 230V, 240V, 380V, 400V, 416V, 440V, 460V, 480V, 500V, 550V, 575V, 600V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,50000 € | 537,50 € |
| Unit Price without VAT: | 537,50000 € |
|---|---|
| Unit Price with VAT: | 639,62500 € |

