300VA Power Transformer 115V, 230V Primary 24V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0300D

DigiKey Part Number
3473-MT0300D-ND
Manufacturer
Manufacturer Product Number
MT0300D
Description
PWR XFMR 300VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300VA Power Transformer 115V, 230V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Center Tap
No
Manufacturer
Siemens
Power - Max
300VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Terminal Block
Voltage - Primary
115V, 230V
Size / Dimension
123.70mm L x 114.30mm W
Voltage - Secondary (Full Load)
24V
Height - Seated (Max)
113.54mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1318,62000 €318,62 €
Manufacturers Standard Package
Unit Price without VAT:318,62000 €
Unit Price with VAT:379,15780 €