
Category | Voltage - Secondary (Full Load) 24V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 250VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,20000 € | 230,20 € |
| Unit Price without VAT: | 230,20000 € |
|---|---|
| Unit Price with VAT: | 273,93800 € |

