250VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 110V, 115V, 120V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0250A

DigiKey Part Number
3473-MT0250A-ND
Manufacturer
Manufacturer Product Number
MT0250A
Description
PWR XFMR 250VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 110V, 115V, 120V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Primary
220V, 230V, 240V, 440V, 460V, 480V
Voltage - Secondary (Full Load)
110V, 115V, 120V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
250VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
123.70mm L x 114.30mm W
Height - Seated (Max)
113.54mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,82000 €202,82 €
10185,80400 €1.858,04 €
Manufacturers Standard Package
Unit Price without VAT:202,82000 €
Unit Price with VAT:241,35580 €