
MT0200R | |
|---|---|
DigiKey Part Number | 3473-MT0200R-ND |
Manufacturer | |
Manufacturer Product Number | MT0200R |
Description | PWR XFMR 200VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200VA Power Transformer 208V, 230V, 460V, 575V Primary 120V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 208V, 230V, 460V, 575V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,02000 € | 385,02 € |
| Unit Price without VAT: | 385,02000 € |
|---|---|
| Unit Price with VAT: | 458,17380 € |

