
MT0200JX24 | |
|---|---|
DigiKey Part Number | 3473-MT0200JX24-ND |
Manufacturer | |
Manufacturer Product Number | MT0200JX24 |
Description | PWR XFMR 200VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200VA Power Transformer 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V, 25V, 24V, 23V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Secondary (Full Load) 120V, 115V, 110V, 25V, 24V, 23V |
Manufacturer Siemens | Center Tap No |
Packaging Box | Power - Max 200VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,26000 € | 293,26 € |
| Unit Price without VAT: | 293,26000 € |
|---|---|
| Unit Price with VAT: | 348,97940 € |

