
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 208V, 230V, 460V | |
Voltage - Secondary (Full Load) | 115V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 121.41mm L x 114.30mm W | |
Height - Seated (Max) | 113.54mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,08000 € | 316,08 € |
| Unit Price without VAT: | 316,08000 € |
|---|---|
| Unit Price with VAT: | 376,13520 € |

