
MT0150X | |
|---|---|
DigiKey Part Number | 3473-MT0150X-ND |
Manufacturer | |
Manufacturer Product Number | MT0150X |
Description | PWR XFMR 500VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500VA Power Transformer 380V Primary 24V Secondary Chassis Mount |
Category | Voltage - Secondary (Full Load) 24V |
Manufacturer Siemens | Center Tap No |
Packaging Box | Power - Max 500VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 380V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,62000 € | 295,62 € |
| Unit Price without VAT: | 295,62000 € |
|---|---|
| Unit Price with VAT: | 351,78780 € |

