150VA Power Transformer 380V Primary 24V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0150T

DigiKey Part Number
3473-MT0150T-ND
Manufacturer
Manufacturer Product Number
MT0150T
Description
PWR XFMR 150VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150VA Power Transformer 380V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Secondary (Full Load)
24V
Manufacturer
Siemens
Center Tap
No
Packaging
Box
Power - Max
150VA
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Primary
380V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1198,89000 €198,89 €
Manufacturers Standard Package
Unit Price without VAT:198,89000 €
Unit Price with VAT:236,67910 €