
MT0150R | |
|---|---|
DigiKey Part Number | 3473-MT0150R-ND |
Manufacturer | |
Manufacturer Product Number | MT0150R |
Description | PWR XFMR 150VA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150VA Power Transformer 200V, 400V, 575V Primary 230V Secondary 652.17mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 200V, 400V, 575V | |
Voltage - Secondary (Full Load) | 230V | |
Current - Output (Max) | 652.17mA | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | - | |
Power - Max | 150VA | |
Mounting Type | - | |
Termination Style | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 224,76672 € | 14.385,07 € |
| Unit Price without VAT: | 224,76672 € |
|---|---|
| Unit Price with VAT: | 267,47240 € |

