
MT0150LP | |
|---|---|
DigiKey Part Number | 3473-MT0150LP-ND |
Manufacturer | |
Manufacturer Product Number | MT0150LP |
Description | PWR XFMR 150VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150VA Power Transformer 230V, 240V, 400V, 416V, 460V, 480V, 575V, 600V Primary 130V, 125V, 120V, 115V, 110V, 100V, 99V, 95V, 91V, 85V Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 230V, 240V, 400V, 416V, 460V, 480V, 575V, 600V | |
Voltage - Secondary (Full Load) | 130V, 125V, 120V, 115V, 110V, 100V, 99V, 95V, 91V, 85V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,60000 € | 325,60 € |
| Unit Price without VAT: | 325,60000 € |
|---|---|
| Unit Price with VAT: | 387,46400 € |

