
MT0150GP | |
|---|---|
DigiKey Part Number | 3473-MT0150GP-ND |
Manufacturer | |
Manufacturer Product Number | MT0150GP |
Description | PWR XFMR 150VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150VA Power Transformer 208V, 230V, 460V Primary 115V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 208V, 230V, 460V | |
Voltage - Secondary (Full Load) | 115V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,34000 € | 290,34 € |
| Unit Price without VAT: | 290,34000 € |
|---|---|
| Unit Price with VAT: | 345,50460 € |

