150VA Power Transformer 208V, 277V Primary 120V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0150F

DigiKey Part Number
3473-MT0150F-ND
Manufacturer
Manufacturer Product Number
MT0150F
Description
PWR XFMR 150VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150VA Power Transformer 208V, 277V Primary 120V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Voltage - Primary
208V, 277V
Voltage - Secondary (Full Load)
120V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
150VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
115.32mm L x 95.25mm W
Height - Seated (Max)
100.08mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1191,97000 €191,97 €
Manufacturers Standard Package
Unit Price without VAT:191,97000 €
Unit Price with VAT:228,44430 €