100VA Power Transformer 240V, 480V Primary 24V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0100B

DigiKey Part Number
3473-MT0100B-ND
Manufacturer
Manufacturer Product Number
MT0100B
Description
PWR XFMR 100VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100VA Power Transformer 240V, 480V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Voltage - Primary
240V, 480V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1156,14000 €156,14 €
10140,18800 €1.401,88 €
25138,93320 €3.473,33 €
Manufacturers Standard Package
Unit Price without VAT:156,14000 €
Unit Price with VAT:185,80660 €