
MT0075J | |
|---|---|
DigiKey Part Number | 3473-MT0075J-ND |
Manufacturer | |
Manufacturer Product Number | MT0075J |
Description | PWR XFMR 75VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75VA Power Transformer 200V, 208, 220V, 230V, 240V, 440V, 460V, 480V Primary 115V, 110V, 25V, 24V, 23V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Secondary (Full Load) 115V, 110V, 25V, 24V, 23V |
Manufacturer Siemens | Center Tap No |
Packaging Box | Power - Max 75VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 200V, 208, 220V, 230V, 240V, 440V, 460V, 480V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,44000 € | 191,44 € |
| Unit Price without VAT: | 191,44000 € |
|---|---|
| Unit Price with VAT: | 227,81360 € |

