50VA Power Transformer 240V, 480V Primary 240V, 120V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0050M

DigiKey Part Number
3473-MT0050M-ND
Manufacturer
Manufacturer Product Number
MT0050M
Description
PWR XFMR 50VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50VA Power Transformer 240V, 480V Primary 240V, 120V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Voltage - Primary
240V, 480V
Voltage - Secondary (Full Load)
240V, 120V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
86.61mm L x 76.20mm W
Height - Seated (Max)
70.87mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1169,21000 €169,21 €
10151,91700 €1.519,17 €
Manufacturers Standard Package
Unit Price without VAT:169,21000 €
Unit Price with VAT:201,35990 €