
MT0050A | |
|---|---|
DigiKey Part Number | 3473-MT0050A-ND |
Manufacturer | |
Manufacturer Product Number | MT0050A |
Description | PWR XFMR 50VA CHAS MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 110V, 115V, 120V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 220V, 230V, 240V, 440V, 460V, 480V | |
Voltage - Secondary (Full Load) | 110V, 115V, 120V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 92.46mm L x 76.20mm W | |
Height - Seated (Max) | 87.88mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,72000 € | 105,72 € |
| 10 | 94,95600 € | 949,56 € |
| 25 | 90,95960 € | 2.273,99 € |
| 50 | 90,08340 € | 4.504,17 € |
| Unit Price without VAT: | 105,72000 € |
|---|---|
| Unit Price with VAT: | 125,80680 € |

