
LNF221RLA | |
|---|---|
DigiKey Part Number | 3473-LNF221RLA-ND |
Manufacturer | |
Manufacturer Product Number | LNF221RLA |
Description | GDSS NF 2P2W 240V 30A N3R PLUS L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Switch | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,29000 € | 143,29 € |
| Unit Price without VAT: | 143,29000 € |
|---|---|
| Unit Price with VAT: | 170,51510 € |

