Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN04C012208B | |
|---|---|
DigiKey Part Number | 3473-LEN04C012208B-ND |
Manufacturer | |
Manufacturer Product Number | LEN04C012208B |
Description | CONTACTOR,LTG,EH,N4X,30A,12NO,20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 12PST-NO (12 Form A) 30 A 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Mounting Type Chassis Mount | Must Operate Voltage 176.8 VAC |
Coil Voltage 208VAC | Coil Power 261VA |
Contact Form 12PST-NO (12 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEN00C012208B | Siemens | 0 | 3473-LEN00C012208B-ND | 1.205,90000 € | Parametric Equivalent |
| LEN01C012208B | Siemens | 0 | 3473-LEN01C012208B-ND | 2.092,55000 € | Parametric Equivalent |
| LEN02C012208B | Siemens | 0 | 3473-LEN02C012208B-ND | 2.395,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.731,80000 € | 2.731,80 € |
| Unit Price without VAT: | 2.731,80000 € |
|---|---|
| Unit Price with VAT: | 3.250,84200 € |




